• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung VG-SCFC55SGMXC Flatscreen TV frame

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung VG-SCFC55SGMXC TV-frame for QLED 4K "The Frame" LS03BG 55"

  • Suitable for Samsung QLED 4K The Frame LS03BG 55"
  • This text is machine translated.

Technical specifications

Product type

Flatscreen TV frame

Factory colour

Sand

Gold

Compatible with

Samsung

Compatible with

#####Samsung LS03

Width

1243 mm

Height

713.8 mm

Depth

17.7 mm

Weight

1.06 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2802754 Samsung VG-SCFC55SGMXC Flatscreen TV frame

Warranty Terms

Warranty Terms 2802754 Samsung VG-SCFC55SGMXC Flatscreen TV frame

What kind of TV & Multimedia Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)