• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SanDisk Creator Phone Drive USB stick Retail 128 GB Blue, Lilac Purple SDIXD0N-128G-GN6TP USB C® (USB 3.2 1st gen), Appl

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

USB stick

Memory capacity

128 GB

Interfaces

USB C® (USB 3.2 1st gen)

Apple Lightning

Reading

90 MBps

Factory colour

Blue

Lilac Purple

Weight

20.3 g

Dim

(W x H x D) 50 x 8.7 x 15.2 mm

Width

50 mm

Height

8.7 mm

Depth

15.2 mm

Type

Retail

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3409806 SanDisk Creator Phone Drive USB stick Retail 128 GB Blue, Lilac Purple SDIXD0N-128G-GN6TP USB C® (USB 3.2 1st gen), Appl

Description


Simplify your creative workflow with the dual-port SanDisk Creator phone drive.
For content creators who plan your workflow across multiple devices, the SanDisk creator phone drive—part of the SanDisk creator series—is the compact companion for reliable, ultra-fast storage and greater creativity. Enjoy seamless smartphone, tablet, and PC with USB Type C™ and Lightning connectors. Up to 256 GB support your creative workflow without compromising on quality. Whether you're managing high-resolution photos, numerous video files or important documents, this drive won't let you run out of storage. You can also purchase a three-month subscription to Adobe Lightroom. The editing and organization of your photos using professional tools helps your creativity reach new heights.

For creative people with a Vision
The SanDisk Creator series includes a product selection that optimizes every step of your workflow – and thus your creative creation.

Endless storage, limitless creativity
Extend your mobile memory with up to 256 GB additional capacity; thus you have space for storing long-form videos up to the contents created by generative KI.

Creative versatility
Easily transfer content between your iPhone, iPad, and Mac with USB Type C™ and Lightning connectors to enable editing anywhere.

Seamless content management
Secure, move and copy photos and videos across devices and effortlessly with the SanDisk APP.

A design that matches your style
Set colored accents with a lively and robust metal design for durability and an appealing appearance.

Including three months Adobe Lightroom
So that content creators can live out their creativity to the full, you get three months of Adobe Lightroom from SanDisk when you buy it.

This text is machine translated.

Scope of delivery

  • SanDisk creator phone drive
  • Adobe advertising insert

System requirements

  • IOS 13+
  • Android OS 8+
  • Windows® 10 and higher
  • MacOS 12+ (Monterey und newer)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)