• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SanDisk Cruzer Extreme Pro USB stick 256 GB Black SDCZ880-256G-G46 USB A (USB 3.2 1st gen)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SanDisk USB Stick Cruzer Extreme PRO ® 256 GB USB 3.1 Black

  • 256 GB storage capacity
  • USB 3.1 interface
  • Reading speeds of up to 420 MB/s
  • Write speeds of up to 380 MB/s
  • You can transfer a 4 K-movie in less than 15 seconds
  • 1000 photos in less than 25 seconds
  • High-quality design with robust, aluminum metal housing
  • Backward compatible with USB 3.0 and USB 2.0 ports

Technical specifications

Product type

USB stick

Memory capacity

256 GB

Interfaces

USB A (USB 3.2 1st gen)

Writing

380 MBps

Reading

420 MBps

Factory colour

Black

Weight

17 g

Dim

(W x H x D) 21 x 11 x 71 mm

Width

21 mm

Height

11 mm

Depth

71 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1538457 SanDisk Cruzer Extreme Pro USB stick 256 GB Black SDCZ880-256G-G46 USB A (USB 3.2 1st gen)

Description

The SanDisk Extreme Pro USB 3.1 Flash Drive offers an extremely high solid-state performance in the design of a USB flash drive. This Flash Drive sets new standards in the USB storage category and provides read speeds of up to 420 MB/s and write speeds of up to 380 MB/s, so that you can transfer your data at lightning speed. With capacities of up to 256 GB can also be easily manage huge files. The modern aluminum housing is elegant and sturdy at the same time, while the included SanDisk Secure Access Software with 128-bit encryption and password protection ensures that your private files remain private 4.

Read speeds of up to 420 MB/s and write speeds of up to 380 MB/s
Thanks to the extremely high performance you can transfer a whole 4K movie in less than 15 seconds 2 or 1,000 photos in less than 25 seconds 3 on the drive.

Solid State USB flash drive
The SanDisk Extreme Pro USB 3.1 Solid-state flash drive offers the performance, capacity and reliability of a SSD in a fully mobile USB flash drive.

Robust aluminium enclosure
The SanDisk Extreme Pro USB 3.1 flash drive has an elegant and at the same time robust aluminum housing, which protects the drive against wear and tear.

SanDisk SecureAccess software access® for the protection of your sensitive data
You can create with the software SanDisk secure access on your drive a private folder. With this software for 128-bit AES encryption, you can easily set up a password protection for your important files. Drag the files easily to the vault and you are protected.

Practical restoration of files with RescuePRO Deluxe Software
The RescuePRO Deluxe software for data recovery is as download offer included in the delivery. This software makes it easy to restore accidentally deleted files (download is required).

Compatible with USB 3.0 and 2.0 ports
The SanDisk Extreme USB 3.1 Solid-state flash drive is backward compatible, so you can use it with any USB 2.0 or 3.0 connection can be connected.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)