• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SanDisk Extreme® Portable 500 GB 2.5" external SSD hard drive USB A (USB 3.2 2nd gen) Black, Orange SDSSDE61-500G-G25

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SanDisk Extreme Portable SSD

  • Memory capacity: 500 GB
  • Up to 1050MB/sec. Read speed
  • Fast, high-capacity, mobile NVMe™ SDD
  • Almost 2x faster than the previous generation
  • Fall-safe, IP55 water and dust protection, x-rays and shock-proof
  • Convenient snap hook for attachment to belt or backpack loops
  • Protect private content with built-in hardware encryption
  • Compatible with a variety of smartphones with USB Type C™ port for fast, easy backups.
  • From SanDisk®, the brand that professional photographers from all over the world trust

Technical specifications

Product type

2.5" external SSD hard drive

Series

Extreme® Portable

Interfaces

USB A (USB 3.2 2nd gen)

Memory capacity

500 GB

Reading

1050 MBps

Writing

1000 MBps

Factory colour

Black

Orange

Storage media features

IP55 certified (dust and water-proof)

Width

52.42 mm

Height

100.54 mm

Depth

8.95 mm

Weight

0.114 kg

Formatted according to

Windows

MacOS

Dim

(W x H x D) 52.42 x 100.54 x 8.95 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2304623 SanDisk Extreme® Portable 500 GB 2.5" external SSD hard drive USB A (USB 3.2 2nd gen) Black, Orange SDSSDE61-500G-G25

User & Safety Instructions

User & Safety Instructions 2304623 SanDisk Extreme® Portable 500 GB 2.5" external SSD hard drive USB A (USB 3.2 2nd gen) Black, Orange SDSSDE61-500G-G25

Description

Life is an adventure. To capture the most beautiful moments, you need fast memory with high capacity. With read and write speeds of 1,050 MB/s or 1,000 MB/s, you can store your contents and works on a fast SSD that perfectly matches your active lifestyle. It offers fall protection from up to two meters height, IP55 water and dust protection, a snap hook for fixing, so that you can carry the SSD safely on all your journeys. The SanDisk Extreme Portable SSD is a robust, reliable storage solution with fast SDD performance from SanDisk – the brand that professional photographers trust.

This text is machine translated.

System requirements

  • Compatible with PC & Mac computers — no driver required
  • Windows® 10, 8, 7
  • Mac OS 10.6+

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.