• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SanDisk Extreme PRO® 4 TB External SSD hard drive USB C® Multicolour SDSSDE82-4T00-G25

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SanDisk Extreme Pro Thunderbolt technology 4 TB USB type-C USB4 Gen 3x2 black, orange

  • 4 TB storage capacity for extensive memory requirements
  • Transfer speeds of up to 3800 MB/s for efficient file management
  • Robust design with dust, water and impact-resistant properties
  • Portable format for convenient data access anywhere
  • USB4 interface for modern connectivity

Technical specifications

  • USB version USB4 Gen 3x2
  • Data transfer rate 40 Gbps
  • Product color: Black, orange
Product type

External SSD hard drive

Series

Extreme PRO®

Interfaces

USB C®

Memory capacity

4 TB

Reading

3800 MBps

Writing

3700 MBps

Factory colour

Multicolour

Width

68.6 mm

Height

11.9 mm

Depth

139.9 mm

Weight

170 g

Dim

(W x H x D) 68.6 x 11.9 x 139.9 mm

IP65

Material (details)

Aluminium, silicone

UKCA

yes

Operating temperature (T-T)

5 - 45 °C

Thunderbolt technology

yes

Storage temperature (T-T)

-20 - 85 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758657 SanDisk Extreme PRO® 4 TB External SSD hard drive USB C® Multicolour SDSSDE82-4T00-G25

Description

Experience performance and long life with the external hard-disk SanDisk Extreme PRO 4 TB. This portable SSD-drive possesses a USB4-interface and enables fast data transfer rates of up to 3800 MB/s. It was developed with regard to robustness and is characterized by a dust-proof, water-repellent and splash-protected design, as a result of which it is suitable for the daily use as well as for extreme conditions Ideal.
With a capacity of 4 TB, this external hard disk offers plenty of space for secure storage of important files, media and documents. Thanks to its compact design, it is easy to transport so that you can access your data anywhere without compromising on performance. The SanDisk Extreme PRO complies with the IP65 standards to ensure reliable operation in any environment.

This text is machine translated.

Scope of delivery

  • SanDisk Extreme PRO - Solid State Drive
  • USB-C cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.