• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SanDisk microSDXC Extr 256GB (A1/V30/U3/C10/R100/W90) Fortnite, Cuddle Team Leader microSDXC card 256 GB A1 Application

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MSDX EX 256GB 100MB/S CUDDLE TEAM

  • MicroSD card 256 GBLicensed by Nintendo® for the Nintendo switchCan be used with host devices that support microSDXC and microSDXC UHS-I.

Technical specifications

Product type

microSDXC card

Memory capacity

256 GB

Speed ​​class

A1 Application Performance Class

v30 Video Speed Class

Reading

100 MBps

Depth

200 mm

Height

50 mm

Width

150 mm

Weight

20 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2633367 SanDisk microSDXC Extr 256GB (A1/V30/U3/C10/R100/W90) Fortnite, Cuddle Team Leader microSDXC card 256 GB A1 Application

User & Safety Instructions

User & Safety Instructions 2633367 SanDisk microSDXC Extr 256GB (A1/V30/U3/C10/R100/W90) Fortnite, Cuddle Team Leader microSDXC card 256 GB A1 Application

Description

Memory card for the Nintendo SWITCH™The officially licensed SanDisk microSDXC card for the Nintendo switch is a reliable, efficient storage for your console. Store all your favorite titles on a 256 GB memory card.Licensed by Nintendo® for the Nintendo switchThe SanDisk microSDXC card for the Nintendo switch is the reliable memory that accompanies you on all your adventures.Enough space for discoveryExpand your Nintendo switch in seconds by 512GB1, adequate storage space for all your favorite games.Faster in the gameThe SanDisk microSDXC card for the Nintendo switch offers constantly high performance with 100MB/s2 data transfer speed, so that games can be loaded faster.Save more, carry lessWith the SanDisk microSDXC for the Nintendo switch, you can store more digital games in one place and are always ready for a game.

This text is machine translated.

Scope of delivery

  • MSDX EX 256GB 100MB/S CUDDLE TEAM

More interesting products

(*All information is plus legal VAT)