• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SanDisk Ultra® Dual Drive m3.0 USB smartphone/tablet extra memory Multicolour 128 GB USB A (USB 3.2 1st gen)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

SanDisk USB Stick Ultra ® Dual Drive m3.0 128GB Micro-USB and USB 3.0 connection

  • 128 GB storage capacity
  • you can easily create space on your OTG-enabled Android™ smartphone
  • , easily transfer files between OTG-enabled Android™ smartphones and tablets and PC and Mac computers
  • slim, retractable design, with micro-USB and USB 3.0 connection
  • High-speed USB 3.0 performance with up to 150 MB/s. Data transfer from the drive to the computer
  • SanDisk® Memory Zone app (available on Google Play™)2 for easy management and backup of files on your Android device
  • This text is machine translated.

Technical specifications

Product type

USB smartphone/tablet extra memory

Memory capacity

128 GB

Interfaces

USB A (USB 3.2 1st gen)

Compatible with

USB OTG

Reading

150 MBps

Factory colour

Multicolour

Weight

5.2 g

Width

25.47 mm

Height

11.76 mm

Depth

30.2 mm

Dim

(W x H x D) 25.47 x 11.76 x 30.2 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1650717 SanDisk Ultra® Dual Drive m3.0 USB smartphone/tablet extra memory Multicolour 128 GB USB A (USB 3.2 1st gen)

Description

The SanDisk Ultra ® Dual Drive m3.0 makes it easier to transfer content from your smartphone to your computer. This drive is at one end with a micro-USB port and the other with a USB 3.0 connection. This makes it easier for the cross-device transfer of contents, of your Android smartphone on your tablet, laptop, PC or Mac. The USB 3.0 connection is highly efficient and backward compatible with USB 2.0 ports. This flash drive for your Android devices contains the SanDisk ® Memory Zone App for an automatic backup of the gallery and easy management of files and media.

This text is machine translated.

Scope of delivery

  • USB stick

Hints

SanDisk ® Memory Zone App must first be installed.

More interesting products

(*All information is plus legal VAT)