• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SanDisk Ultra Eco™ USB stick 64 GB Green SDCZ96-064G-G46 USB A (USB 3.2 1st gen)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

SanDisk Ultra Eco USB stick 3.2 Gen 1

  • USB 3.2 Gen 1 flash drive made of over 70% recycled plasticOver 50% less CO2 emissions in manufacturingFast transfer of large files with read speeds of up to 100 MB/s.High storage capacity of up to 512 GB for all important dataRestore deleted images with RescuePRO® Deluxe (download required)Compact design with integrated eyelet for a key ring

Technical specifications

Product type

USB stick

Memory capacity

64 GB

Interfaces

USB A (USB 3.2 1st gen)

Reading

100 MBps

Storage media features

incl. software

Factory colour

Green

Weight

0.015 kg

Dim

(W x H x D) 21.1 x 9.58 x 46 mm

Width

21.1 mm

Height

9.58 mm

Depth

46 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2632306 SanDisk Ultra Eco™ USB stick 64 GB Green SDCZ96-064G-G46 USB A (USB 3.2 1st gen)

Description

For the sake of the environmentThe SanDisk Ultra Eco™ Flash drive is made with over 70% recycled plastic, such as disposable bottles, in mind. We achieve more than 50% CO2, water and energy savings in production. Thanks to capacities of up to 512 GB and fast transfer speeds of up to 100 MB/s, you can store important data faster.Designed for the Environment's sakeThis drive is made of over 70% recycled plastic (for example, disposable bottles) and we can save over 50% CO2, water and energy when manufacturing it.Wait less, do moreUse the power of USB 3.2 Gen 1 with read speeds of up to 100 MB/s in order to transfer large files quickly and reliably.Space for important dataAvailable with capacities of up to 512 GB, so that you can store all your photos, videos and other important files.Data remains privateYou can transfer and store your data anywhere and at any time - no monthly charges and no Internet connection required.Easy file recoveryIncluded with the drive is the RescuePRO® Deluxe data recovery software, which allows you to recover accidentally deleted images (download required).Your data always with youAttach the drive with the integrated eyelet to a key ring so as to be able to access your data easily while traveling.

This text is machine translated.

Scope of delivery

  • SanDisk Ultra Eco USB stick 3.2 Gen 1

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)