
Number
Total (€ 1,225.00 / piece)
€ 1,225.00
incl. VAT
14-day return policy included
Highlights & Details
Digital Force Gauge| Force Gauge 100 N, external sensor
- Force-measurement devices with external
- high-resolution measuring cells for small loads
Technical specifications
- Product type
Force gauge
- Display
LCD
- Force reading range (max.)
100 N
Manufacturer's standards (no certificate)
- Power supply (details)
In-built rechargeable batteries
- Dim
(L x W x H) 315 x 170 x 60 mm
- Weight
2000 g
- Resolution (force)
0.05 N
- Force reading range
100 N (max.)
- Reading frequency
2000 Hz
- Width
170 mm
- Height
60 mm
- Length
315 mm
- Interfaces
RS232
- Calibratable
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 755613 Sauter FH 100 EXT Force Gauge N/A
User & Safety Instructions
User & Safety Instructions 755613 Sauter FH 100 EXT Force Gauge N/A
Description
Digital power measuring device for traction and pressure detection with grasping of peak value Professional measuring performance: 2000 Hz (Measurement/s) measuring speed and 0.2% max. Measuring accuracy e.g. for highly precise outline tests. The Measured force is continuously indicated in the display in the Track mode Peak Mode: Max. Force within a search is recorded in the display Display reversal and background lighting is possible. In-built rechargeable batteries for mobile measurements
Features
- Force-measuring device combination consisting of an external measurement sensor and a high-resolution display unit
- Ideal for force measurement of very slight forces or loads in machines and plants
- Real time or Peak Hold Mode to observe transcients or capture peaks
- Push & Pull function to capture tensile and compressive forces
- Mini Statistics Kit: calculates the average result from up to ten stored single results, min., max., n
- Function to set limits: Input of an upper/lower limit value. A visual and acoustic signal supports the measuring operation
- Rechargeable battery pack internal, battery charger included
- Depending on the display unit, only one measuring cell can be connected
- Suitable for all SAUTER test stands (When ordering a test stand please state)|Technical data
- External sensor: Dimensions LxWxH 76x65x22 mm, net weight approx. 0,3 kg (without sensor)
- Cable length for display unit approx. 2 m
- Tolerance 1 % of
- Selectable measuring units: N, kg, lb
- Overload protection: 150 % of |
Scope of delivery
- In-built rechargeable battery
- Plug battery charger
- Standard attachment inclusive of 90 mm extension rod
- Carrying case
- Operating instructions.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 1,384.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































