
Number
Total (€ 345.00 / piece)
€ 345.00
incl. VAT
14-day return policy included
Highlights & Details
Sauter FK 500 Digital Force Gauge N/A
- Location-dependent switch display
- Robust Push/Pull Force Gauge for simple measurement
- Data Sampling Rate: 1000 Hz.
- Accuracy: 0.5 % of Capacity
- Overload Protection 200 % of full scale
Technical specifications
- Product type
Force gauge
- Display
Digital
- Force reading range (max.)
500 N
Manufacturer's standards (no certificate)
- Power supply (details)
9 V DC
- Dim
(L x W x H) 195 x 84 x 35 mm
- Weight
600 g
- Force reading range
500 N (max.)
- Reading frequency
1000 Hz
- Width
84 mm
- Height
35 mm
- Length
195 mm
- Resolution
0.2 N
- Accuracy (details)
0.5 %
Documents & Downloads
Datasheet
Datasheet 123949 Sauter FK 500 Digital Force Gauge N/A
User & Safety Instructions
User & Safety Instructions 123949 Sauter FK 500 Digital Force Gauge N/A
Information
Information 123949 Sauter FK 500 Digital Force Gauge N/A
Description
The simple operation and the display position-dependent switching feature proves this standard device. Ideal for all applications where no logging must be done through an interface. For tensile and compressive forces with peak function.
Features
- Peak-hold mode
- Display in N, lb, kg, oz
- Tara functional
- backlighting
- Adaptable to benches
- Overload protection 200% of Max • 1,000 readings per second
- Optional battery operation (6) x AA
- power supply operation.
Scope of delivery
- 5 Standard Attachment
- Extension rod 90 mm
- Power supply
- Operating instructions.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 528.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































