
Number
Total (€ 1,999.00 / piece)
€ 1,999.00
incl. VAT
14-day return policy included
Highlights & Details
Digital Force Gauge| Force Gauge 50.000 N, external sensor
- Force-measuring devices with external measuring cells
Technical specifications
- Product type
Force gauge
- Display
LCD
- Force reading range (max.)
50000 N
Manufacturer's standards (no certificate)
- Power supply (details)
In-built rechargeable batteries
- Dim
(L x W x H) 80 x 110 x 30 mm
- Weight
2.6 kg
- Resolution (force)
10 N
- Basic accuracy
0.5 %
- Force reading range
50000 N (max.)
- Reading frequency
2000 Hz
- Width
110 mm
- Height
30 mm
- Length
80 mm
- Interfaces
RS232
USB device
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 755634 Sauter FH 50K Force Gauge N/A
User & Safety Instructions
User & Safety Instructions 755634 Sauter FH 50K Force Gauge N/A
Information
Information 755634 Sauter FH 50K Force Gauge N/A
Description
Digital power measuring device for traction and pressure detection with grasping of peak value Professional measuring performance: 2000 Hz (Measurement/s) measuring speed and 0.2% max. Measuring accuracy e.g. for highly precise outline tests. The Measured force is continuously indicated in the display in the Track mode Peak Mode: Max. Force within a search is recorded in the display Display reversal and background lighting is possible. In-built rechargeable batteries for mobile measurements
Features
- Turnable display with backlight
- Digital force gauge with remote sensor
- Data interface RS-232
- Selectable measuring units: N, lb, kg
- Real time or Peak Hold Mode to observe transcients or capture peaks
- Function to set limits: Programmable high / low setpoints for go/no-go testing. Light and sound signal output
- Auto-Power-Off
- Mini Statistics Kit: calculates the average result from up to ten stored single results, min., max., n
Scope of delivery
- In-built rechargeable battery
- Plug battery charger
- Standard attachment inclusive of 90 mm extension rod
- Carrying case
- Operating instructions.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 2,107.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































