
Number
Total (€ 1,249.00 / piece)
€ 1,249.00
incl. VAT
Only 9 Piece(s) available
Highlights & Details
Professional-Power Meter FH 1K
- Limit value function for good/bad testing
- RS-232 port
- Mini-Statistic package
Technical specifications
- Product type
Force gauge
- Display
LCD
- Force reading range (max.)
1000 N
Manufacturer's standards (no certificate)
- Power supply (details)
In-built rechargeable batteries
- Dim
(L x W x H) 55 x 80 x 20 mm
- Weight
1.6 kg
- Resolution (force)
0.5 N
- Basic accuracy
0.5 %
- Force reading range
1000 N (max.)
- Reading frequency
2000 Hz
- Width
80 mm
- Height
20 mm
- Length
55 mm
- Interfaces
RS232
USB device
- Resolution
0.50 N
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 123922 Sauter FH 1K Force Gauge N/A
User & Safety Instructions
User & Safety Instructions 123922 Sauter FH 1K Force Gauge N/A
Information
Information 123922 Sauter FH 1K Force Gauge N/A
Description
Digital power measuring device for traction and pressure detection with grasping of peak value Professional measuring performance: 2000 Hz (Measurement/s) measuring speed and 0.2% max. Measuring accuracy e.g. for highly precise outline tests. The Measured force is continuously indicated in the display in the Track mode Peak Mode: Max. Force within a search is recorded in the display Display reversal and background lighting is possible. In-built rechargeable batteries for mobile measurements
Features
- 10 internal storage locations for peak values
- Mini statistics package (min & Max peak value, quantity, average)
- R-S 232 port
- Limit value function for good/bad testing
- Peak Hold mode
- Indicator scale in N, lb and kg
- Tare function
- Overload protection: 150% of max.
Scope of delivery
- Built-in battery charger plugs
- External cell
- 3 slices printing papers
- 2 eyelets train carrying attachments
- 2 Operating instructions
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 1,357.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































