• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sauter FL 200 Force gauge 200 N (max.) Manufacturer's standards (no certificate)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 699.00 / piece)
€ 699.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital Force Gauge| Force Gauge 200 N

  • Premium force measuring instrument with graphic-assisted display

Technical specifications

Product type

Force gauge

Display

LCD

Force reading range (max.)

200 N

Manufacturer's standards (no certificate)

Dim

(L x W x H) 270 x 230 x 80 mm

Weight

1250 g

Resolution (force)

0.1 N

Force reading range

200 N (max.)

Width

230 mm

Height

80 mm

Length

270 mm

Interfaces

USB

Calibratable

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 755690 Sauter FL 200 Force gauge 200 N (max.) Manufacturer's standards (no certificate)

User & Safety Instructions

User & Safety Instructions 755690 Sauter FL 200 Force gauge 200 N (max.) Manufacturer's standards (no certificate)

Information

Information 755690 Sauter FL 200 Force gauge 200 N (max.) Manufacturer's standards (no certificate)

Description

- Reversible display with backlighting-Peak Hold function for capturing the peak value or track function for continuous measurement display-metal casing for permanent use in rugged ambient conditions - can be mounted on all SAUTER - Test Benches capacity indicator: an increasing light strip shows the remaining measurement range limit function (programming of Max/Min) with acoustic and optical signals - the ideal operating mode for efficient and error-free testing of serial parts-internal data storage for up to 999 values - continuous analog output: linear voltage signal depending on the load (0 - 2 V), supplied in a robust carrying case standard attachments: as shown-Selectable units: N, kN, Kgf, özf, Lbf

This text is machine translated.

Features

  • Turnable display with backlight
  • Real time or Peak Hold Mode to observe transcients or capture peaks
  • Metal housing for durable usage in harsh environmental conditions
  • Can be mounted on all SAUTER test benches
  • Capacity display: A bar lights up to show how much of the measuring range is still available
  • Function to set limits: Programmable high / low setpoints for go/no-go testing. Light and sound signal output - ideal mode for efficient and accurate testing of standard parts
  • Internal memory up to 999 values
  • Continuous analogue output: Linear voltage signal in relation to the load (0 - 2 V)
  • Delivered in a hard carrying case
  • Standard attachments: as shown below (not for SAUTER FL-K)
  • Selectable measuring units: N, kN, kgf, ozf, lbf

Scope of delivery

  • 4 NiMH AA rechargeable batteries · Battery charger · 3 standard attachment (sharp, flat, hook) · Hard case · User manual.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 827.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)