
Total (€ 699.00 / piece)
€ 699.00
incl. VAT
14-day return policy included
Highlights & Details
Digital Force Gauge| Force Gauge 50 N
- Premium force measuring instrument with graphic-assisted display
Technical specifications
- Product type
Force gauge
- Display
LCD
- Force reading range (max.)
50 N
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 270 x 230 x 80 mm
- Weight
1250 g
- Resolution (force)
0.02 N
- Force reading range
50 N (max.)
- Width
230 mm
- Height
80 mm
- Length
270 mm
- Interfaces
USB
- Calibratable
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 755693 Sauter FL 50 Force gauge 50 N (max.) Manufacturer's standards (no certificate)
User & Safety Instructions
User & Safety Instructions 755693 Sauter FL 50 Force gauge 50 N (max.) Manufacturer's standards (no certificate)
Information
Information 755693 Sauter FL 50 Force gauge 50 N (max.) Manufacturer's standards (no certificate)
Conformity certificate
Conformity certificate 755693 Sauter FL 50 Force gauge 50 N (max.) Manufacturer's standards (no certificate)
Security datasheet
Security datasheet 755693 Sauter FL 50 Force gauge 50 N (max.) Manufacturer's standards (no certificate)
Description
- Reversible display with backlighting-Peak Hold function for capturing the peak value or track function for continuous measurement display-metal casing for permanent use in rugged ambient conditions - can be mounted on all SAUTER - Test Benches capacity indicator: an increasing light strip shows the remaining measurement range limit function (programming of Max/Min) with acoustic and optical signals - the ideal operating mode for efficient and error-free testing of serial parts-internal data storage for up to 999 values - continuous analog output: linear voltage signal depending on the load (0 - 2 V), supplied in a robust carrying case standard attachments: as shown-Selectable units: N, kN, Kgf, özf, Lbf
This text is machine translated.
This text is machine translated.
Features
- Turnable display with backlight
- Real time or Peak Hold Mode to observe transcients or capture peaks
- Metal housing for durable usage in harsh environmental conditions
- Can be mounted on all SAUTER test benches
- Capacity display: A bar lights up to show how much of the measuring range is still available
- Function to set limits: Programmable high / low setpoints for go/no-go testing. Light and sound signal output - ideal mode for efficient and accurate testing of standard parts
- Internal memory up to 999 values
- Continuous analogue output: Linear voltage signal in relation to the load (0 - 2 V)
- Delivered in a hard carrying case
- Standard attachments: as shown below (not for SAUTER FL-K)
- Selectable measuring units: N, kN, kgf, ozf, lbf
Scope of delivery
- 4 NiMH AA rechargeable batteries · Battery charger · 3 standard attachment (sharp, flat, hook) · Hard case · User manual.
- This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















