• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sauter TN 60-0.01EE Thickness gauge 3 - 60 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,649.00 / piece)
€ 1,649.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Ultrasonic Material thickness meter TN60-05101 01 EE

  • Two measurement modes for the determination of the material thickness:
  • Pulse echo mode
  • Echo Echo Mode
  • Data Interface RS-232, standard
  • Internal data storage for up to 20 files (with up to 100 individual values per file)

Technical specifications

  • Readability: 0.01 mm
  • Measuring frequency: 5 MHz
  • USB.
Product type

Thickness gauge

Measuring type

Aluminium

Grey iron

Cast iron

Copper

Brass

Polyethylene

PVC

Fused quartz

Steel

Zinc

Reading range

3 - 60 mm

Manufacturer's standards (no certificate)

Operating voltage

2 x 1.5 V AA batteries (AA)

Dim

(L x W x H) 150 x 32 x 74 mm

Weight

250 g

Display

LCD

Resolution

0.01 mm

Accuracy

0.01 mm

Content

1 pc(s)

Reading range (max.)

60 mm

Reading range (min.)

3 mm

Measuring type

Ultrasound

Width

32 mm

Height

74 mm

Length

150 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1676542 Sauter TN 60-0.01EE Thickness gauge 3 - 60 mm

User & Safety Instructions

User & Safety Instructions 1676542 Sauter TN 60-0.01EE Thickness gauge 3 - 60 mm

Information

Information 1676542 Sauter TN 60-0.01EE Thickness gauge 3 - 60 mm

Description

Echo Echo measurements lead to a determination of the actual material thickness regardless of any existing coating. Thus, the wall thickness, for example, pipes non-destructive, i.e. without removal of the coating, can be determined.
Echo Echo measurements are only possible with the included measuring head (ATU-US 12)

This text is machine translated.

Features

  • External measurement head
  • Supplied in a robust carrying case
  • Scan mode (10 measurements per second) or individual measuring point can be selected.
  • Selectable units: mm, inch

Scope of delivery

  • Batteries
  • Measuring head
  • Carrying case
  • Contact Gel

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,721.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)