
1/2
Thickness gauge
Aluminium
Grey iron
Cast iron
Copper
Brass
Polyethylene
PVC
Fused quartz
Steel
Zinc
1.2 - 22.5 cm
Manufacturer's standards (no certificate)
4 x AAA battery (AAA)
(L x W x H) 120 x 30 x 65 mm
200 g
LCD
0.1 mm
0.01 mm
1 pc(s)
22.5 cm
1.2 mm
Ultrasound
30 mm
65 mm
120 mm
yes
Datasheet 1676543 Sauter TD 225-0.1US Thickness gauge 1.2 - 22.5 cm
User & Safety Instructions 1676543 Sauter TD 225-0.1US Thickness gauge 1.2 - 22.5 cm
Information 1676543 Sauter TD 225-0.1US Thickness gauge 1.2 - 22.5 cm
€ 703.98*
The necessary accessories are required to use the article as described.