• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sauter TVS 10KN100-LD Test stand set 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Test stand set including length meter Sauter TVS 10KN100-LD

  • Practical set for power-way measurements in the laboratory and industry
  • This text is machine translated.

Technical specifications

Product type

Test stand set

Compatible with

Sauter

Width

400 mm

Height

1550 mm

Length

210 mm

Depth

250 mm

Type

TVS 10KN100-LD

Series

TVS-LD

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3702100 Sauter TVS 10KN100-LD Test stand set 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3702100 Sauter TVS 10KN100-LD Test stand set 1 pc(s)

Information

Information 3702100 Sauter TVS 10KN100-LD Test stand set 1 pc(s)

Description

Features

  • Five in one – motorized premium test bench, length measuring system LD, interface cable, data transfer software AFH LD, interface converter AFH 12 and mounting
  • With linear potentiometer for length measurement to create force-path diagrams on the PC, maximum measurement range 210 mm, 0.01 mm readability, 0.5% measurement accuracy of [Max], 1.5 m USB-A cable, high data acquisition speed
  • Motorized test stand for track and compression force measurements
  • Stepper motor for optimum operation:- for constant speed from minimum to maximum load- enables testing at minimum speed and full load- for higher positioning accuracy. Precise starting and stopping, without lagging, even at high speeds- most accurate setting of traverse speed with display in the display
  • Maximum travel path secured by electrical limit switches
  • Large working area thanks to standard long guide columns, allows for a variety of mounting options
  • Highly flexible mounting options for different force meters, such as Sauter FC, FH, FK, FL:
  • - Direct mounting of the external measuring cell from 1000 N Measuring range on the cross traverse
  • - Bracket for Sauter FH force gauges with external measuring cell (see accessories);

What kind of Tester Specialty Accessories are you looking for?