• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

sbs mobile Air grille Car mobile phone holder 60 - 90 mm 6 inch (max)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Universal car phone holder with automatic locking

  • For all smartphones up to 6 inches
  • With automatic fastener for fastening between the clamps
  • Maximum opening of the side clamps: 90 mm
  • Clip for attaching the holder to the ventilation nozzle
  • Metal design

Technical specifications

Product type

Car mobile phone holder

Fastening method (car)

Air grille

Fastening method (mobile phones)

Bracket

Factory colour

Black/silver

Dim

(L x W x H) 100 x 60 x 105 mm

Wireless charging

No

Suitable for (width)

60 - 90 mm

Suitable for width (max.)

90 mm

Suitable for width (min.)

60 mm

Suitable for (Screen size diagonals)

6 inch (max)

Suitable for screen size diagonal (max.)

6 inch

Width

60 mm

Height

105 mm

Length

100 mm

Product type description

Zubehör PDA

Weight

100 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2839901 sbs mobile Air grille Car mobile phone holder 60 - 90 mm 6 inch (max)

Description

The universal car phone holder is equipped with a practical clip for fixing at the ventilation nozzle.
The special feature is the automatic locking.
Simply place the Smartphone on the lower arm of the holder, whereupon the side clamps securely enclose the Smartphone.
This Smartphone holder guarantees ideal display protection as well as excellent protection for your Smartphone.
Suitable for smartphones with a width of 60-90 mm and a display with up to 6 inch.

This text is machine translated.

What kind of Car mobile phone holder are you looking for?

More interesting products

(*All information is plus legal VAT)