• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

sbs mobile Air grille Car mobile phone holder Magnetic fastener

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Car mobile phone holder

Fastening method (car)

Air grille

Fastening method (mobile phones)

Magnet

Car phone holder features

Magnetic fastener

Factory colour

Black

Dim

(L x W x H) 3.7 x 5.5 x 3.7 cm

Wireless charging

No

Width

5.5 cm

Height

3.7 cm

Length

3.7 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2839896 sbs mobile Air grille Car mobile phone holder Magnetic fastener

Information

Information 2839896 sbs mobile Air grille Car mobile phone holder Magnetic fastener

Description

Magnetic
Clip for ventilation slots
Dimensions 37 x 37 mm
ABS material
Supplied with 2 metal plates

This text is machine translated.

Scope of delivery

  • Includes 2 metal plates

What kind of Car mobile phone holder are you looking for?

More interesting products

(*All information is plus legal VAT)