• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

sbs mobile Suction cup Car mobile phone holder

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Car mobile phone holder

Fastening method (car)

Suction cup

Fastening method (mobile phones)

Bracket

Factory colour

Black

Dim

(L x W x H) 7 x 15.5 x 20 cm

Wireless charging

No

Width

15.5 cm

Height

20 cm

Length

7 cm

Weight

0.10 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2839897 sbs mobile Suction cup Car mobile phone holder

Information

Information 2839897 sbs mobile Suction cup Car mobile phone holder

Description

Adjustable and bendable handle
Adjustable width of gripper
Suction cup holders
Resistant to shocks and vibrations

This text is machine translated.

What kind of Car mobile phone holder are you looking for?

More interesting products

(*All information is plus legal VAT)