• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

sbs mobile Suction cup Car mobile phone holder 360° swivel

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Car mobile holder magnet

  • 360° rotatableWith telescope

Technical specifications

Product type

Car mobile phone holder

Fastening method (car)

Suction cup

Fastening method (mobile phones)

Magnet

Car phone holder features

360° swivel

Factory colour

Black/silver

Dim

(L x W x H) 6.5 x 8 x 16.50 cm

Wireless charging

No

Width

8 cm

Height

16.50 cm

Length

6.5 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2839902 sbs mobile Suction cup Car mobile phone holder 360° swivel

Information

Information 2839902 sbs mobile Suction cup Car mobile phone holder 360° swivel

Description

Diameter 44 mmAdjustable arm, length of arm from 8 to 16 cmSuction cup mounting on the dashboard / windscreenMagnet to fix the smartphone

This text is machine translated.

Scope of delivery

  • Incl. 2 small metal plates (1 round, 1 rectangular)

What kind of Car mobile phone holder are you looking for?

More interesting products

(*All information is plus legal VAT)