• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

sbs mobile Tablet bag 11 Zoll 27,9 cm (11") Sleeve Pink

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

sbs mobile Sleeve

  • Sleeve handle for tablets up to 11 inches, zip, color pink
  • This text is machine translated.

Technical specifications

Product type

Tablet bag

Design

Sleeve

Suitable for

11 Zoll

Suitable for

27,9 cm (11")

Features

Shockproof

Factory colour

Pink

Suitable for

27,9 cm (11")

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3555972 sbs mobile Tablet bag 11 Zoll 27,9 cm (11") Sleeve Pink

Description

Features

  • Complete impact and scratch protection for tablets and netbooks up to 11"
  • Zipped front pocket for accessories and personal items
  • Removable handles for comfortable carrying
  • Elegant design for a unique touch of style

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)