• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

sbs mobile Tablet bag Tablets und Netbooks bis zu 13 Zoll 33 cm (13") Sleeve Red

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

sbs mobile Sleeve

  • Case handle for tablets up to 13 inches, zip, color red
  • This text is machine translated.

Technical specifications

Product type

Tablet bag

Design

Sleeve

Suitable for

Tablets und Netbooks bis zu 13 Zoll

Suitable for

33 cm (13")

Features

Shockproof

Factory colour

Red

Suitable for

33 cm (13")

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3555973 sbs mobile Tablet bag Tablets und Netbooks bis zu 13 Zoll 33 cm (13") Sleeve Red

Description

Features

  • Complete impact and scratch protection for tablets and netbooks up to 13"
  • Front pocket with zipper for accessories and small personal items
  • Removable handles for comfortable and versatile carrying
  • Elegant design for unique style

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)