• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

sbs mobile Tablet PC cover 17.8 cm (7") 17,8 cm (7") Bookcover Green

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

sbs mobile Bookcover

  • Universal cover for Book Lite with plug-in function and magnetic closure for tablet 7", color green
  • This text is machine translated.

Technical specifications

Product type

Tablet PC cover

Design

Bookcover

Suitable for

17.8 cm (7")

Suitable for

17,8 cm (7")

Features

Built-in stand

Factory colour

Green

Material

Silicone

Suitable for

17,8 cm (7")

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3555958 sbs mobile Tablet PC cover 17.8 cm (7") 17,8 cm (7") Bookcover Green

Description

Features

  • Universal cover with elastic silicone corners, which fit perfectly to the tablet
  • Non-slip rubber bands for a sturdy and secure fit
  • Magnetic closure system for quick and convenient protection
  • Compatible with tablet sizes up to 8 inches
  • Adjustable tilt for convenient viewing and use of the device

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)