• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

sbs mobile Tablet PC cover 27.9 cm (11") 27,9 cm (11") Bookcover Blue

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

sbs mobile Bookcover

  • Universal flip case in portrait format with 360° rotating system, Ideal for tablet up to 11 inch, blue
  • This text is machine translated.

Technical specifications

Product type

Tablet PC cover

Design

Bookcover

Suitable for

27.9 cm (11")

Suitable for

27,9 cm (11")

Features

Shockproof

Pivoted

Magnetic lock

Factory colour

Blue

Suitable for

27,9 cm (11")

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3555962 sbs mobile Tablet PC cover 27.9 cm (11") 27,9 cm (11") Bookcover Blue

Description

Features

  • Book cover with 360° rotating system for optimal positioning of the tablet
  • Elegant and colorful design, which gives your device style
  • Complete protection against bumps and scratches, even when the tablet is not in use
  • Equipped with a magnetic closure for additional security and comfort
  • Adaptable to every situation, Ideal for work, study and leisure

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)