• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

sbs mobile Tablet PC cover Apple iPad 10.9" und 11" 27,9 cm (11") Bookcover Black

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

sbs mobile Bookcover

  • Protection and style for your tablet: With this universal cover you can view photos and videos thanks to the stand function
  • This text is machine translated.

Technical specifications

Product type

Tablet PC cover

Design

Bookcover

Compatible with

Apple

Suitable for

iPad 10.9" und 11"

Suitable for

27,9 cm (11")

Features

Keyboard

Factory colour

Black

Suitable for

27,9 cm (11")

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3555967 sbs mobile Tablet PC cover Apple iPad 10.9" und 11" 27,9 cm (11") Bookcover Black

Description

Features

  • Wireless keyboard, compatible with iPad 10.9" and 11", Ideal for working and writing
  • Built-in touchpad for intuitive functions, compatible with iOS 13 or higher
  • Integrated cover with magnetic closure, stand function and support for stylus pen
  • Wireless connection with a range of up to 10 meters
  • Ultra-light and compact with a thickness of just 0.5 cm for maximum portability

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)