• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

sbs mobile Tablet PC cover Tablets bis zu 11" 27,9 cm (11") Bookcover Black

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

sbs mobile Bookcover

  • Ideal protective cover to protect your tablet: Use the book stand function to read and watch videos
  • This text is machine translated.

Technical specifications

Product type

Tablet PC cover

Design

Bookcover

Suitable for

Tablets bis zu 11"

Suitable for

27,9 cm (11")

Features

Built-in stand

Factory colour

Black

Material

Microfibre

Suitable for

27,9 cm (11")

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3555964 sbs mobile Tablet PC cover Tablets bis zu 11" 27,9 cm (11") Bookcover Black

Description

Features

  • Universal book cover for tablets up to 11"
  • Allows the tablet to be positioned with the stand function
  • Closure is with a rubber band
  • Inner material of the bag is micro fiber
  • Charging connection remains accessible, even when the bag is closed

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)