• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SC-SM Swivel External Thread SC12-SM-M16 166-30401 Hellermann Tyton

Product type
Hose tail
Content
1 pc(s)
Material
Brass
Conduit features
flame-retardant
halogen-free
Inside diameter
10.20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SC-SM Swivel External Thread SC12-SM-M16 166-30401

  • Two-part fitting of shell and body with external thread
  • External thread swives about main body
  • Provides tight, reliable hold of conduit
  • Can be secured with locknut

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Hose tail

Content

1 pc(s)

Factory colour

Metal

Material

Brass

Angled

Straight

Conduit features

flame-retardant

halogen-free

Compatible with

HelaGuard SC

Inside diameter

10.20 mm

External thread

M16

Max. temperature

+300 °C

Min. temperature

-100 °C

Manufacturer part #

166-30427

RoHS-compliant

Yes

Type

SC12-SM-M16

Type

M16

Documents & Downloads

Datasheet

Datasheet 607502 SC-SM Swivel External Thread SC12-SM-M16 166-30401 Hellermann Tyton

User & Safety Instructions

User & Safety Instructions 607502 SC-SM Swivel External Thread SC12-SM-M16 166-30401 Hellermann Tyton

Description

• Two part fitting comprising shell and body
• External thread swivels about main body
• Can be secured with a locknut

Features

  • Material: Nickel Plated Brass, Colour: Metal.

Scope of delivery

  • Without Nuts

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)