• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ScaleClub 50235 1:14 Storage box 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1:14 141mm dust box with double doors V2A

  • 'Rectangular sign with inscription Scale 1:14, black on white.'

Technical specifications

  • Depth with mounting angle 59 mm.
Product type

Storage box

Scale

1:14

Dim

(L x W x H) 550 x 141 x 60 mm

Content

1 pc(s)

Length

550 mm

Width

141 mm

Height

60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2390560 ScaleClub 50235 1:14 Storage box 1 pc(s)

Description

1:1 dust box with double wing doors from V2A.
The doors can be opened and held in place by magnets.
ideal as battery compartment.

This text is machine translated.

Scope of delivery

  • Dust box made of stainless steel completely constructed with frame bracket.

More interesting products

(*All information is plus legal VAT)