• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schlegel L5,5K24UY L5,5K24UY Light-emitting diode 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Series: Accessories
  • Operating temperature: -20 °C ~ 60 °C
  • Bulb color: Yellow
  • Socket: L5,5K
Product type

Light-emitting diode

Min. temperature

-20 °C

Max. temperature

60 °C

Content

1 pc(s)

Type

L5,5K24UY

Documents & Downloads

Datasheet

Datasheet 3863372 Schlegel L5,5K24UY L5,5K24UY Light-emitting diode 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3863372 Schlegel L5,5K24UY L5,5K24UY Light-emitting diode 1 pc(s)

Description

L5.5K24UY - LED T5,5K ultra-bright 24V

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)