• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schlegel RRJVAFTRT RONTRON R JUWEL RRJVAFTRT Membrane switch writable 1-button Red 10 pc(s) Package

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Single foil-button

  • Industrial packaging, pack of 10
  • This text is machine translated.

Technical specifications

Packaging type

Package

Product type

Membrane switch

Switch/button features

writable

Lighting type

Circular lighting

Operation type

1-button

Factory colour

Red

Case colour

Red

Print motif

Blank

Connection

External contact

Functions

momentary

Recess diameter

22 mm

IP66

IP69K

Content

10 pc(s)

Type

RONTRON R JUWEL RRJVAFTRT

Documents & Downloads

Datasheet

Datasheet 1164402 Schlegel RRJVAFTRT RONTRON R JUWEL RRJVAFTRT Membrane switch writable 1-button Red 10 pc(s) Package

User & Safety Instructions

User & Safety Instructions 1164402 Schlegel RRJVAFTRT RONTRON R JUWEL RRJVAFTRT Membrane switch writable 1-button Red 10 pc(s) Package

Description

Single foil-button made of stainless steel V4A. The advantages of a membrane keyboard combined with the flexibility of conventional actuators, with unprinted label plate.

This text is machine translated.

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)