• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schlegel YVDOO_R0 EPO switch for emergency power-off 2 breakers IP65, IP67 2 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Schlegel EMERGENCY STOP YVDOO_R0 2 PCS

Our service for you

Technical specifications

  • Lighting: Yes
  • Writable: no.
  • Front frame: Yellow
  • Shape: Round
  • Tamper-proof: Yes
  • Anti-blocking collar: no.
  • Switch position indicator: Yes
  • Unlocking: Clockwise and anti-clockwise rotation
  • STANDARDS: ISO 13850:2015(E), EN ISO 13850:2015(D), DIN EN ISO 13850:2016-05
Product type

EPO switch

Switch/button features

for emergency power-off

Unlocking mechanism

Turn

Print motif

Blank

Lighting type

LED

Bulb type

LED (monochrome)

Colour

Red

Contact type

2 breakers

Factory colour

Red

Grey

Connection

CEE 7/16 CEE plug

Recess diameter

16.2 mm

Length

40.5 mm

Width

25 mm

Height

25 mm

IP65

IP67

Compatible with (details)

MYnitron®

Type

YVDOO_R0

Content

2 pc(s)

Dim

(L x W x H) 40.5 x 25 x 25 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2238470 Schlegel YVDOO_R0 EPO switch for emergency power-off 2 breakers IP65, IP67 2 pc(s)