• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schlegel YVLO EPO switch for emergency power-off 1 breaker IP65, IP67 2 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Schlegel emergency stop YVLO 2 PCS

Our service for you

Technical specifications

  • Lighting: Yes
  • Writable: no.
  • Front frame: Yellow
  • Shape: Round
  • Tamper-proof: Yes
  • Anti-blocking collar: no.
  • Switch position indicator: Yes
  • Unlocking: Clockwise and anti-clockwise rotation
  • STANDARDS: EN 60947-5-1, EN 60947-5-5, EN ISO 13850
Product type

EPO switch

Switch/button features

for emergency power-off

Unlocking mechanism

Turn

Print motif

Blank

Lighting type

LED

Contact type

1 breaker

Factory colour

Red

Connection

CEE 7/16 CEE plug

Recess diameter

16.2 mm

Length

38.5 mm

Width

25 mm

Height

25 mm

IP65

IP67

Compatible with (details)

MYnitron®

Type

YVLO

Content

2 pc(s)

Dim

(L x W x H) 38.5 x 25 x 25 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2238471 Schlegel YVLO EPO switch for emergency power-off 1 breaker IP65, IP67 2 pc(s)