• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric 1220010 1220010 Dowel 37 mm 13 mm 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

(Ø)

13 mm

Product type

Dowel

Material

Polyamide (fibreglass-reinforced)

Length

37 mm

Dim

(Ø x L) 13 mm x 37 mm

Content

100 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1876585 Schneider Electric 1220010 1220010 Dowel 37 mm 13 mm 100 pc(s)

Description

Schneider Electric 1220010. Type: round, Material: polyamide. Anchor/plug length: 3.7 cm, diameter: 1.3 cm. Quantity per package: 100 pieces (e)

This text is machine translated.