• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric 1249002 1249002 Dowel 77 mm 20 mm 25 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

(Ø)

20 mm

Product type

Dowel

Material

Polyamide

Length

77 mm

Screw diameter

5 mm

Dim

(Ø x L) 20 mm x 77 mm

Content

25 pc(s)

UKCA

not relevant

Description

APC 1249002. Type: round, Material: polyamide. Hole diameter: 1 cm, compatible screw (D x L) 5 x 75 mm. Quantity per package: 25 pieces (e)

This text is machine translated.