• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric IMT39087 IMT39087 Dowel 50 mm 6 mm 5 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

(Ø)

6 mm

Product type

Dowel

Material

Stainless steel

Length

50 mm

Dim

(Ø x L) 6 mm x 50 mm

Content

5 pc(s)

Description

APC IMT39087. Product type: Anchor with thread, material: Metal, plastic, product color: Green. Length: 5.5 cm, drill hole diameter: 1 cm, minimum drill hole depth: 5.3 cm. Quantity per pack: 5 pieces(s)

This text is machine translated.