• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric 16765 16765 RCCB B 125 A 0.3 A 400 V

Product type
RCCB
Number of pins
4
Release characteristics
B
Differential current rating
0.3 A
Nominal current - rounded value
125 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Number of pins

4

Release characteristics

B

Differential current rating

0.3 A

Nominal current

125 A

Nominal current - rounded value

125 A

Dim

(W x H x D) 72 x 86 x 76 mm

Factory colour

Grey

Content

1 pc(s)

Nominal voltage

400 V

Width

72 mm

Height

86 mm

Depth

76 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1870943 Schneider Electric 16765 16765 RCCB B 125 A 0.3 A 400 V

Description

Cutter 16765 Fi-Schutzschalter 4p 125 A 300 mA S type B

This text is machine translated.

What kind of RCCBs are you looking for?