• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9Z21291 A9Z21291 RCCB A 100 A 0.03 A 240 V

Product type
RCCB
Number of pins
2
Release characteristics
A
Differential current rating
0.03 A
Nominal current - rounded value
100 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Number of pins

2

Release characteristics

A

Differential current rating

0.03 A

Nominal current

100 A

Nominal current - rounded value

100 A

Dim

(W x H x D) 36 x 91 x 73 mm

Factory colour

White

Content

1 pc(s)

Nominal voltage

240 V

Width

36 mm

Height

91 mm

Depth

73 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1861633 Schneider Electric A9Z21291 A9Z21291 RCCB A 100 A 0.03 A 240 V

Description

Cutter A9Z 21291 Fi-Schutzschalter iID2p 100 A 30 mA Type A

This text is machine translated.

What kind of RCCBs are you looking for?