• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric 16971 16971 RCCB A 125 A 0.3 A 230 V

Product type
RCCB
Number of pins
2
Release characteristics
A
Differential current rating
0.3 A
Nominal current - rounded value
125 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 649.00 / piece)
€ 649.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

RCCB

Number of pins

2

Release characteristics

A

Differential current rating

0.3 A

Nominal current

125 A

Nominal current - rounded value

125 A

Dim

(W x H x D) 36 x 86 x 76 mm

Factory colour

Grey

Content

1 pc(s)

Nominal voltage

230 V

Width

36 mm

Height

86 mm

Depth

76 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1870643 Schneider Electric 16971 16971 RCCB A 125 A 0.3 A 230 V

Description

FI-Safety switch 125 A2 p 300 mA 16971

This text is machine translated.

What kind of RCCBs are you looking for?