• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric 18872 18872 Motor surge protector switch 240 V AC, 415 V AC, 440 V AC, 500 V AC 16 A 1 pc(s)

Product type
Motor surge protector switch
Switching voltage
240 V AC
415 V AC
440 V AC
500 V AC
Switching current (max.)
16 A
Connection
Clamp
Min. temperature
-30 °C
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Motor surge protector switch

Connection

Clamp

Switching voltage

240 V AC

415 V AC

440 V AC

500 V AC

Switching current (max.)

16 A

Min. temperature

-30 °C

Max. temperature

+70 °C

IP20

Length

81 mm

Width

54 mm

Height

103 mm

Durability

20000 cycles

Content

1 pc(s)

Type

18872

Dim

(L x W x H) 81 x 54 x 103 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1860492 Schneider Electric 18872 18872 Motor surge protector switch 240 V AC, 415 V AC, 440 V AC, 500 V AC 16 A 1 pc(s)

Description

Cutter 18872 2-pin 16 A motor protection switch NG 125 LMa

This text is machine translated.