• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric 18880 18880 Motor surge protector switch 240 V AC, 415 V AC, 440 V AC, 500 V AC 6.3 A 1 pc(s)

Product type
Motor surge protector switch
Switching voltage
240 V AC
415 V AC
440 V AC
500 V AC
Switching current (max.)
6.3 A
Connection
Clamp
Min. temperature
-30 °C
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Motor surge protector switch

Connection

Clamp

Switching voltage

240 V AC

415 V AC

440 V AC

500 V AC

Switching current (max.)

6.3 A

Min. temperature

-30 °C

Max. temperature

+70 °C

IP20

Length

81 mm

Width

81 mm

Height

103 mm

Durability

20000 cycles

Content

1 pc(s)

Type

18880

Dim

(L x W x H) 81 x 81 x 103 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1859588 Schneider Electric 18880 18880 Motor surge protector switch 240 V AC, 415 V AC, 440 V AC, 500 V AC 6.3 A 1 pc(s)

Description

Cutter 18880 motor-protective circuit-breaker NG 125 LMa 3-pin 6.3A

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.