• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric 21110 21110 Motor surge protector switch 690 V AC 14 A 1 pc(s)

Product type
Motor surge protector switch
Switching voltage
690 V AC
Switching current (max.)
14 A
Connection
Clamp
Min. temperature
-20 °C
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Motor surge protector switch

Connection

Clamp

Switching voltage

690 V AC

Switching current (max.)

14 A

Min. temperature

-20 °C

Max. temperature

+60 °C

IP20

Length

70 mm

Width

45 mm

Height

89 mm

Content

1 pc(s)

Type

21110

Dim

(L x W x H) 70 x 45 x 89 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1859654 Schneider Electric 21110 21110 Motor surge protector switch 690 V AC 14 A 1 pc(s)

Description

Schneider Electric 21110. Nominal current 14 A, AC input frequency: 50 - 60, rated voltage 690 V. width: 45 mm, Depth: 70 mm, Height: 89 mm. Product Color: white

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.