• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric 28912 Isolator switch lockable 160 A 125 V DC, 690 V AC 1 pc(s)

Product type
Isolator switch
Operation type
Rotary actuator
Mounting type
Recess-mount
Switching voltage
125 V DC
690 V AC
Switching current (max.)
160 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Isolator switch

Switch/button features

lockable

Operation type

Rotary actuator

Mounting type

Recess-mount

Contact type

2 change-overs

Number of pins

3

Switching voltage

125 V DC

690 V AC

Switching current (max.)

160 A

75 kW

Min. temperature

-25 °C

Max. temperature

+70 °C

Depth

62.5 mm

Length

62.5 mm

Width

135 mm

Height

100 mm

IP40

Content

1 pc(s)

Type

28912

Dim

(L x W x H) 62.5 x 135 x 100 mm

Factory colour

Black

Durability

15000 cycles

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1858945 Schneider Electric 28912 Isolator switch lockable 160 A 125 V DC, 690 V AC 1 pc(s)

Description

Cutter 28912 power cut-off switch INTER PACT INTO THE 160 3p 160 A fixed installation/VA

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.