• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric 31175 Isolator switch 630 A 250 V DC, 690 V AC Black 1 pc(s)

Product type
Isolator switch
Operation type
Lever (rotary)
Switching voltage
250 V DC
690 V AC
Switching current (max.)
630 A
Casing/button colour
Black
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Isolator switch

Casing/button colour

Black

Operation type

Lever (rotary)

Number of pins

4

Switching voltage

250 V DC

690 V AC

Switching current (max.)

630 A

Min. temperature

-25 °C

Max. temperature

+70 °C

Length

130 mm

Width

185 mm

Height

205 mm

IP40

Content

1 pc(s)

Type

31175

Dim

(L x W x H) 130 x 185 x 205 mm

Factory colour

Black

Durability

10000 cycles

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1870695 Schneider Electric 31175 Isolator switch 630 A 250 V DC, 690 V AC Black 1 pc(s)

Description

Lasttrennsch. INV630, 4P, 630 A/690 V DC/AC, black rotary lever. Series: Compact Product Name: INV 630 - Description of Poles: 4P-network connection: AC, DC-network frequency: 50/60 Hz-Grip color: black-rated operational current Ie: AC-21 A: 630A AC 50/60 Hz 480 V NEMA, AC-23B: 630A AC 50/60 Hz 380/415 V, AC-23B: 630A AC 50/60 Hz 500/525 V, AC-23A: 500A AC 50/60 Hz 660/690 V, AC-22A: 550 A AC 50/60 Hz 660/690 V, DC-23 A: 550 A DC 125 V 2 poles in series, AC-22A: 630A AC 50/60 Hz 500/525 V, AC-22A: 630A AC 50/60 Hz 220/240 V, AC-21A: 630A AC 50/60 Hz 660/690 V, AC-21A: 630A AC 50/60 Hz 500/525 V, AC-23A: 630 A AC 50/60 Hz 220/240 V, AC-22A: 630A AC 50/60 Hz 480 V NEMA, DC-23 A: 550 A DC 250 V 4 poles in series, AC-22A: 630A AC 50/60 Hz 380/415 V, AC-23A: 630A AC 50/60 Hz 480 V NEMA, AC-22A: 630A AC 50/60 Hz 440/480 V, AC-23B: 630A AC 50/60 Hz 480 V NEMA, AC-21 A: 630A AC 50/60 Hz 220/240 V, AC-21A: 630A AC 50/60 Hz 440/480 V, AC-23A: 630A AC 50/60 Hz 440/480 V, DC-22 A: 550 A DC 125 V 2 poles in series, AC-21A: 630A AC 50/60 Hz 380/415 V, AC-23A: 500A AC 50/60 Hz 500/525 V, DC-21 A: 550 A DC 250 V 4 poles in series, DC-23 B: 630 A DC 250 V 4 poles in series, AC-23A: 630A AC 50/60 Hz 380/415 V, AC-23B: 630A AC 50/60 Hz 440/480 V, AC-23B: 630A AC 50/60 Hz 220/240 V, AC-23B: 630A AC 50/60 Hz 660/690 V, DC-22 A: 550 A DC 250 V 4 poles in series, DC-23 B: 630 A DC 125 V 2 poles in series, DC-21 A: 550 A DC 125 V 2 poles in series - Nominal short-circuit jack-breaking capacity. Icm: 50 kA 690 V AC 50/60 Hz cut-off switch alone, 330 kA 690 V AC 50/60 Hz with an upstream protective circuit breaker-rated operational voltage Ue 690 V AC 50/60 Hz, 250V DC-plus contact display: Yes - visible break: Yes.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.