• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric 47284 Controller 1 pc(s) Piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,179.00 / piece)
€ 2,179.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Controller

Content

1 pc(s)

Type

47284

Documents & Downloads

Datasheet

Datasheet 3754589 Schneider Electric 47284 Controller 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3754589 Schneider Electric 47284 Controller 1 pc(s) Piece

Description

Micrologic 5.0E (energy meter) is an electronic control unit that is used for the MasterCompact NT 06 to 16 retractable circuit breakers. This control unit has selective protection (LSI) and is designed to protect circuits and consumers. It has an adjustable long-term protection against overload. It also offers an adjustable short-term protection and instantaneous protection against short-circuits. Micrologic 5.0E indicates overloads with an alarm LED. It can display the cause of triggering via 3 other LEDs. Micrologic 5.0E is equipped with a digital LCD display that shows the active energy with an accuracy of 2%. This controller can be connected to the MasterCompact NT pull-out frame.

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)