• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric 5940021 Socket Mains outlet (2x) (W x H x D) 39 x 84 x 39 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

101 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Socket

Component

Mains outlet (2x)

Content

1 pc(s)

Dim

(W x H x D) 39 x 84 x 39 mm

Width

39 mm

Height

84 mm

Depth

39 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2933650 Schneider Electric 5940021 Socket Mains outlet (2x) (W x H x D) 39 x 84 x 39 mm 1 pc(s)

Datasheet 2933650 Schneider Electric 5940021 Socket Mains outlet (2x) (W x H x D) 39 x 84 x 39 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2933650 Schneider Electric 5940021 Socket Mains outlet (2x) (W x H x D) 39 x 84 x 39 mm 1 pc(s)

Information

Information 2933650 Schneider Electric 5940021 Socket Mains outlet (2x) (W x H x D) 39 x 84 x 39 mm 1 pc(s)

Information 2933650 Schneider Electric 5940021 Socket Mains outlet (2x) (W x H x D) 39 x 84 x 39 mm 1 pc(s)

Information 2933650 Schneider Electric 5940021 Socket Mains outlet (2x) (W x H x D) 39 x 84 x 39 mm 1 pc(s)

Information 2933650 Schneider Electric 5940021 Socket Mains outlet (2x) (W x H x D) 39 x 84 x 39 mm 1 pc(s)

Description

Double socket with label for channel installation CYB-PS white RAL 9010: Schuko socket 2-fold 250V / 16A, hole position 37°, internally wired, tested according to VDE. Halogen-free socket set complete with front locking device installation socket, two strain reliefs and a label window, which remains in the base even after removing the cover. Suitable for screwless connection of cables up to 2.5mm².

This text is machine translated.

More interesting products

(*All information is plus legal VAT)