• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric INS60510 Socket Multi-media connector box 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Socket

Component

Multi-media connector box

Content

1 pc(s)

Wall duct

Basic element with complete housing

White

TRUE

FALSE

HDMI

Untreated

Inclined

FALSE

Thermoplastic

With indication plate

2

Plastic

Mounting with claw

FALSE

FALSE

FALSE

FALSE

9016

TRUE

FALSE

IK04

FALSE

FALSE

FALSE

Matt

IP20

84 mm

84 mm

50 mm

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2934039 Schneider Electric INS60510 Socket Multi-media connector box 1 pc(s)

Datasheet 2934039 Schneider Electric INS60510 Socket Multi-media connector box 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2934039 Schneider Electric INS60510 Socket Multi-media connector box 1 pc(s)

Description

Multimedia Kit HDMI cable and cover oblique ws RAL 9016 type CYB-KIT HDMI. Multimedia kits with F80 mounting frame, label window with label, angled cover, mounting plate.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)