• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric INS60521 Socket USB junction box 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Socket

Component

USB junction box

Content

1 pc(s)

Wall duct

Aluminium

Other

5

9016

Screwed terminal

2

2100 A

IK04

IP20

84 mm

84 mm

42 mm

45

Other

FALSE

Documents & Downloads

Datasheet

Datasheet 2934044 Schneider Electric INS60521 Socket USB junction box 1 pc(s)

Datasheet 2934044 Schneider Electric INS60521 Socket USB junction box 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2934044 Schneider Electric INS60521 Socket USB junction box 1 pc(s)

Description

USB CHARGING STATION with socket max. 2.4A ABD SF AL A+A type: CYB USB type A+A Alueff. USB charging connection kit with socket, USB insert, adapter, two strain relief devices, cover and label with writing field. The maximum current is 2.4 A if only one output is used, when both are used. Outputs are to distribute the maximum current. Rated input voltage 100-240 V AC Output voltage USB 5 V DC Material PC/ABS

This text is machine translated.

More interesting products

(*All information is plus legal VAT)