• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric PKN61B Socket Mains outlet (1x) (W x H) 65 mm x 85 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Socket

Component

Mains outlet (1x)

Content

1 pc(s)

Dim

(W x H) 65 mm x 85 mm

Width

65 mm

Height

85 mm

16 A

250 V

Flush mounted (plaster)

Blue

TRUE

1

FALSE

TRUE

Screwed terminal

Untreated

FALSE

1

TRUE

FALSE

FALSE

TRUE

Thermoplastic

FALSE

FALSE

FALSE

No special power supply

FALSE

Plastic

0 A

Mounting with screw

IK09

FALSE

Matt

FALSE

FALSE

IP54

65 mm

85 mm

45.2 mm

0

FALSE

FALSE

FALSE

1

FALSE

2

0

FALSE

47.2

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2972957 Schneider Electric PKN61B Socket Mains outlet (1x) (W x H) 65 mm x 85 mm 1 pc(s)

Datasheet 2972957 Schneider Electric PKN61B Socket Mains outlet (1x) (W x H) 65 mm x 85 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2972957 Schneider Electric PKN61B Socket Mains outlet (1x) (W x H) 65 mm x 85 mm 1 pc(s)

Information

Information 2972957 Schneider Electric PKN61B Socket Mains outlet (1x) (W x H) 65 mm x 85 mm 1 pc(s)

Description

Pratika earthing contact socket-outlet with lid and screw terminals with captive screws. Belgian-French earthing contact Lateral connection (with rear facing terminal screws) 2P+E pole, nominal current up to 16A, operating voltage 250VAC / 50 Hz. Dimensions of base plate (W) 65 mm x (H) 85 mm. Protection class IP54. Fire resistance 850°C. This surface-mounted socket can be mounted directly on Kaedra housings or on wall sockets. Colour blue.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)