• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric 5970020 Frame with label Faceplate (W x H x D) 84 x 84 x 25 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Frame with label

Component

Faceplate

Content

1 pc(s)

Dim

(W x H x D) 84 x 84 x 25 mm

Width

84 mm

Height

84 mm

Depth

25 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2933785 Schneider Electric 5970020 Frame with label Faceplate (W x H x D) 84 x 84 x 25 mm 1 pc(s)

Datasheet 2933785 Schneider Electric 5970020 Frame with label Faceplate (W x H x D) 84 x 84 x 25 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2933785 Schneider Electric 5970020 Frame with label Faceplate (W x H x D) 84 x 84 x 25 mm 1 pc(s)

Information

Information 2933785 Schneider Electric 5970020 Frame with label Faceplate (W x H x D) 84 x 84 x 25 mm 1 pc(s)

Information 2933785 Schneider Electric 5970020 Frame with label Faceplate (W x H x D) 84 x 84 x 25 mm 1 pc(s)

Information 2933785 Schneider Electric 5970020 Frame with label Faceplate (W x H x D) 84 x 84 x 25 mm 1 pc(s)

Description

Basic set BK2 for F80 channel, flat, white RAL 9016 type:CYB-BK2-F-9016. The CYB low-voltage installation accessory system is designed for installation carriers with F80 front opening. In addition, it can be mounted on the wall or in a device socket. The system is frameless and without socket and consists of covers for snapping with mounting plates and connectors. The covers are available in sloping or flat design. The CYB-BK installation kits contain mounting frame, cover and label. In combination with various mounting plates and connectors, the installation kits are complete connection kits.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)